LWT15H-525

TDK-Lambda Logo
967-LWT-15H-525

LWT15H-525

Mfr.:

Description:
Switching Power Supplies 15W 5V 3A, 12V 0.6A -5V 0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $157.75 $157.75
10 $140.97 $1,409.70
25 $135.07 $3,376.75
Product Attribute Attribute Value
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
5 VDC
12 VDC
3 Output
15 W
Open Frame
85 VAC to 265 VAC
3 A
600 mA
Industrial
Chassis
7.28 in
4.13 in
2.36 in
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Output Current-Channel 3: 400 mA
Output Voltage-Channel 3: - 5 VDC
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: LWT15H-525
Unit Weight: 2.094 lbs

This functionality requires JavaScript to be enabled.
USHTS:
8504409510
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409090
ECCN:
EAR99