I7A4W033A033V-001-R

TDK-Lambda Logo
967-I7A4W033A033V01R

I7A4W033A033V-001-R

Mfr.:

Description:
Non-Isolated DC/DC Converters 500W 24vin 33A 3.3-24Vout NLog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 386

Stock:

386 Can Ship Immediately

Factory Lead-Time:

98 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $79.51 $79.51
30 $77.99 $2,339.70
60 $72.91 $4,374.60
Product Attribute Attribute Value
TDK-Lambda
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
Through Hole
Non-Isolated / POL
1 Output
500 W
18 V
60 V
3.3 V to 24 V
33 A
-
-
- 40 C
+ 125 C
36.8 mm
34 mm
11.5 mm
Brand: TDK-Lambda
Industry: Industrial
Output Type: Adjustable
Package / Case: 36.8 mm x 34 mm
Product Type: Non-Isolated DC-DC Converters
Series: i7A
Factory Pack Quantity: 30
Subcategory: DC-DC Converter
Part # Aliases: I7A4W033A033V-001-R
USHTS:
8504409580
CNHTS:
8504401400
TARIC:
8504409020
ECCN:
EAR99

i7A 750W Non-Isolated DC-DC Converters

TDK-Lambda i7A 750W Non-Isolated DC-DC Converters are step-down converters with 750W output power and an 18V to 60V input range. TDK-Lambda i7A DC-DC Converters are ideal for creating additional high current/high power 33A and 45A output voltage rails from a single output 24V, 36V, or 48V AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple and excellent dynamic response under sudden load changes. The series accepts a wide DC input with a wide output adjustment range. Applications include medical, test and measurement, and general industrial / robotics.

Image Description
TDK VLS4015CX-100M-H Also Bought Image
Power Inductors - SMD 10uH 20% 0.252ohm 1.42A AEC-Q200
TDK VLS4015CX-4R7M-H Also Bought Image
Power Inductors - SMD 4.7uH 20% 0.132ohm 2.02A AEC-Q200
Murata LR44 Also Bought Image
Coin Cell Battery Alkaline Manganese Batteries
KYOCERA AVX 08055C225KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10%
KYOCERA AVX 08055C105K4T4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% AEC-Q200
Texas Instruments SN75LBC184D Also Bought Image
RS-485 Interface IC Transient V Sup
Bosch BME680 Also Bought Image
Air Quality Sensors MEMS gas, humidity, pressure and temperature sensor
Lite-On LTW-006DCG-E2 Also Bought Image
Standard LEDs - SMD White LED Yellow Lens 20mA
onsemi FDMC86139P Also Bought Image
MOSFET PT5 100V/25V Pch Power Trench Mosfet
Bourns SRP2313AA-100M Also Bought Image
Power Inductors - SMD 10uH 20% 30A AEC-Q200