I6A24008A033V-N01-R

TDK-Lambda Logo
967-I6A24A008A033VN1

I6A24008A033V-N01-R

Mfr.:

Description:
Non-Isolated DC/DC Converters 75W 24Vin 3.3-30Vout 8A N Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

270
Expected 15-Sep-23
216
Expected 20-Oct-23

Factory Lead-Time:

98
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $39.71 $39.71
10 $39.66 $396.60
25 $37.64 $941.00
36 $35.50 $1,278.00
Product Attribute Attribute Value
TDK-Lambda
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
Through Hole
Non-Isolated / POL
1 Output
75 W
9 V
40 V
- 3.3 V to - 30 V
8 A
-
-
- 40 C
+ 125 C
33 mm
22.9 mm
12.1 mm
Brand: TDK-Lambda
Industry: Industrial
Output Type: Adjustable
Package / Case: 1/16 Brick
Packaging: Bulk
Product Type: Non-Isolated DC-DC Converters
Series: i6AN
Factory Pack Quantity: 36
Subcategory: DC-DC Converter
Part # Aliases: I6A24008A033V-N01-R
Unit Weight: 2.821917 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504409090
ECCN:
EAR99

i6AN 75W Non-Isolated DC-DC Buck Converters

TDK-Lambda i6AN 75W Non-Isolated DC-DC Buck Converters feature a negative output and are designed to be used in a wide range of applications. The 1/6th brick, 9V to 40V input converters deliver an output voltage that can be adjustable from -3.3V to -30V with output currents of up to 8A. The i6AN converters can be used in conjunction with a single output 12V, 24V, or 36V AC-DC power supply to generate additional regulated high current outputs, with or without battery back-up. Applications include medical, communications, industrial, and test/measurement equipment.

Image Description
TDK-Lambda I6A20A-001-EVK-S1CC Associated Product Image
Power Management IC Development Tools i6A Eval Board Constant Current
Image Description
Texas Instruments TMUX6122DGSR Also Bought Image
Analog Switch ICs 0.5-pA on-state leakage current, +/-16.5-V, 1:1 (SPST) 2-channel precision analog switch (active low) 10-VSSOP -40 to 125
Texas Instruments 74AUP1G125DCKRG4 Also Bought Image
Buffers & Line Drivers Lo-Pwr Single Bus Buffer Gate
ABB ABXS001A4X41-SRZ Also Bought Image
Non-Isolated DC/DC Converters 8-16Vin 32-54V 1.35A Boost POL Neg Logic
Murata GRM21BR72A474KA73L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 100V 10% 0805
NKK Switches S21AWB Also Bought Image
Toggle Switches MEDIUM CAPACITY STANDARD SIZE DUAL SEALED WATERPROOF TOGGLE
Murata BLM18KG300TH1D Also Bought Image
Ferrite Beads 30 OHM Alternate Sizing Guide Below
TE Connectivity 1-1337581-0 Also Bought Image
RF Connectors / Coaxial Connectors STR PCB SKT 50 OHM
Microchip 24LC64X-I/ST Also Bought Image
EEPROM 8kx8 - 2.5V Rot Pin
Everspin Technologies MR20H40CDF Also Bought Image
MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI