I3A4W005A150V-001-R

TDK-Lambda Logo
967-I3A4W005A150V01R

I3A4W005A150V-001-R

Mfr.:

Description:
Non-Isolated DC/DC Converters 100W 24Vin 5-30Vout 4.5A NLog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,092
Expected 15-Sep-23

Factory Lead-Time:

98
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $26.92 $26.92
10 $26.63 $266.30
25 $26.04 $651.00
40 $23.67 $946.80
Product Attribute Attribute Value
TDK-Lambda
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
SMD/SMT
Non-Isolated / POL
1 Output
100 W
9 V
53 V
5 V to 30 V
4.5 A
-
-
- 40 C
+ 125 C
23.4 mm
19 mm
9.6 mm
Brand: TDK-Lambda
Industry: Industrial
Package / Case: 1/32 Brick
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Series: i3A
Factory Pack Quantity: 40
Subcategory: DC-DC Converter
Part # Aliases: I3A4W005A150V-001-R
Unit Weight: 0.282192 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504409090
ECCN:
EAR99

i3A Series 100W Non-isolated DC-DC Converters

TDK-Lambda i3A Series 100W Non-isolated DC-DC Converters offer a wide input and output voltage range. The 1/32nd brick, 9VDC to 53VDC input converter delivers an output adjustment of 3.3V to 16.5V or 5V to 30V and 4.5A and 8A output currents. TDK-Lambda i3A converters are smaller and lower cost than isolated converters. Applications include medical, communications, industrial, and test and measurement equipment.

Image Description
Microchip DV244140 Also Bought Image
Emulators / Simulators MPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger
Global Connector Technology (GCT) USB4085-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
TE Connectivity 2302452-3 Also Bought Image
Automotive Connectors MATENET FIXATION ELEMENT
KEMET C0402C224M4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 20%
Analog Devices Inc. ADP151WAUJZ-1.8-R7 Also Bought Image
LDO Voltage Regulators Ultra-Low Noise 200mA LDO
Vishay RCC12061R00JNEA Also Bought Image
Thick Film Resistors - SMD 1ohm 5% 200ppm
Vishay SQS401EN-T1_BE3 Also Bought Image
MOSFET P-CHANNEL 40V (D-S)
Molex 207841-0002 Also Bought Image
Headers & Wire Housings RECEPTACLE HOUSING FOR KK Plus 250 1X2 Ck
Advanced Linear Devices SABMB627 Also Bought Image
Other Development Tools 6-CHANNEL SAB PCB WITH ALD910027SALI