HWS150A-24/HD

TDK-Lambda Logo
967-HWS150A24/HD

HWS150A-24/HD

Mfr.:

Description:
Switching Power Supplies 24Vout 6.5A 156W Pcb Coating No Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7
Expected 05-Jul-24

Factory Lead-Time:

105
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $180.35 $180.35
10 $171.32 $1,713.20
Product Attribute Attribute Value
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  Details
Switching Supplies
24 VDC
-
1 Output
156 W
Enclosed
85 VAC to 264 VAC, 120 VDC to 370 VDC
6.5 A
-
Industrial
Chassis
160 mm
42 mm
82 mm
HWS-HD
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1.102 lbs

USHTS:
8504409530
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99
Image Description
Nexperia PDTA144EQB-QZ Also Bought Image
Bipolar Transistors - Pre-Biased PDTA144EQB-Q/SOT8015/DFN1110D-
Molex 213309-1200 Also Bought Image
Crimpers / Crimping Tools Hand Tool MilliGrid 24-30AWG
Global Connector Technology (GCT) USB1135-15-9-L-B Also Bought Image
USB Connectors USB A 3.0 Skt RA High Life 15u" T Hole W/Shell Stake Tray
Molex 205971-0021 Also Bought Image
Headers & Wire Housings MicroOne Hdr Vrt 2mm SR 2Ckt BLK wCvrTp
Apex Microtechnology PA194 Also Bought Image
Operational Amplifiers - Op Amps Power Amp 900V High Speed Low Noise
onsemi MMBD1503A Also Bought Image
Diodes - General Purpose, Power, Switching Hgh Cond Low Lkg Dio
Molex 52559-1652 Also Bought Image
FFC & FPC Connectors 0.5 FPC ZIF SMT ST 1 ST 16Ckt EmbsTp Pkg
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
NXP BFU520WX Also Bought Image
RF Bipolar Transistors NPN wideband silicon RF transistor
Vishay SQ3410EV-T1_GE3 Also Bought Image
MOSFET 30V 8A 5W AEC-Q101 Qualified