See an Error?

FQB020ADC-N07-S

TDK-Lambda
967-FQB020ADC-N07-S

FQB020ADC-N07-S

Mfr.:

Description:
Power Line Filters 40VDC 20A PCB Mount Non-Flanged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

30
Expected 29-Sep-23
75
30
Expected 27-Oct-23
45
Expected 23-Feb-24

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.00 $238.00
$234.14 $2,341.40
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
DC Power Line Filter
40 VDC
20 A
Through Hole
Solder Pin
-
FQB
-
Brand: TDK-Lambda
Height: 12.7 mm
Length: 60.6 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 15
Subcategory: Power Condition
Width: 39.52 mm
Part # Aliases: FQB020ADC-N07-S
USHTS:
8548000000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99

FQA/FQB 20A MIL-COTS DC Input Filters

TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are board-mounted DC input filters for MIL-COTS noise and spike suppression. The filters are quarter-brick-sized with flanged and non-flanged versions available. The FQA and FQB components feature an input voltage range up to 40VDC, a 20A rated current, and an operating temperature range of either -40°C or -55°C to +115°C. The DC input filters are conduction, convection, or forced air-cooled. TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are ideal for applications such as MIL-COTS defense and inflight systems.

Image Description
Analog Devices Inc. ADA4099-2BRMZ
Dual Precision 10MHz, 7V/us OTT RRIO Amp
TDK ACT1210D-131-2P-TL00
80VDC 50uH 115mA AEC-Q200 CAN-FD
TDK-Lambda HQA2W120W240V-N07-S
9-40VDC
Analog Devices Inc. AD8565AKSZ-REEL7
SINGLE 16V 35mA CBCMOS AMPLIFIER
Nexperia PMEG6002EJ,115
PMEG6002EJ/SOD323F/SOD323F
Littelfuse SM24CANB-02HTG
500W 24V 2 CH ESD PROT
Texas Instruments TUSB2036VFR
2/3-Port Hub w/Opt Ser EEPROM Ifc
Murata GRM21BR61A226ME51L
22 uF 10 VDC 20% 0805 X5R
Keystone Electronics 5016
TEST POINT SMD
Molex 105133-0011
USB B Rec Vertical SMT 2.30