See an Error?

FQB020ADC-007-M

TDK-Lambda
967-FQB020ADC-007-M

FQB020ADC-007-M

Mfr.:

Description:
Power Line Filters 40VDC 20A PCB Mount Flanged M screening

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$349.44 $349.44
$303.34 $3,033.40
$303.33 $9,099.90
105 Quote
Product Attribute Attribute Value
TDK-Lambda
Product Category: Power Line Filters
RoHS:  Details
DC Power Line Filter
40 VDC
20 A
Through Hole
Solder Pin
-
FQB
-
Brand: TDK-Lambda
Height: 12.7 mm
Length: 60.6 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Product Type: Power Line Filters
Factory Pack Quantity: 15
Subcategory: Power Condition
Width: 55.88 mm
Part # Aliases: FQB020ADC-007-M
USHTS:
8548000000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99

FQA/FQB 20A MIL-COTS DC Input Filters

TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are board-mounted DC input filters for MIL-COTS noise and spike suppression. The filters are quarter-brick-sized with flanged and non-flanged versions available. The FQA and FQB components feature an input voltage range up to 40VDC, a 20A rated current, and an operating temperature range of either -40°C or -55°C to +115°C. The DC input filters are conduction, convection, or forced air-cooled. TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are ideal for applications such as MIL-COTS defense and inflight systems.

Image Description
E-T-A Circuit Breakers REX12D-TE2-100-DC24V-1A-10A
Circuit Breakers 508, 1P,DM, 24VDC, 2CH 1A-10A Variou With Comm
TDK-Lambda HQA2W120W150V-007-S
Isolated DC/DC Converters - Through Hole 120W 24Vin 15Vout 8A N Log Flange
TDK-Lambda HQA2W120W120V-007-S
Isolated DC/DC Converters - Through Hole 120W 24Vin 12Vout 10A NLogic Flange