CCG3-48-15SF

TDK-Lambda
967-CCG3-48-15SF

CCG3-48-15SF

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Input 24/48VDC, Output 15V 0.2A, 3W TH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.80 $18.80
$18.11 $181.10
$17.41 $348.20
$16.70 $1,002.00
$15.19 $1,519.00
$14.88 $3,868.80
$14.12 $7,060.00
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
3 W
18 V
76 V
15 V
200 mA
-
-
1.5 kV
- 40 C
+ 100 C
15.7 mm
10.4 mm
11.5 mm
Industrial
Isolated
CCG1R5-10
Brand: TDK-Lambda
Input Voltage: 18 V to 76 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converter

USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

CCG 1.3W to 10W Isolated DC-DC Converters

TDK-Lambda CCG1R5 to CCG10 Isolated DC-DC Converters include 1.3W, 1.5W, 3W, 6W, and 10W models. These DC-DC converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. TDK-Lambda CCG 1.3-10W Series Isolated DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500VDC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.

Image Description
TDK-Lambda CCG-EVK-D0
Power Management IC Development Tools CCG Series Eval Board