CCG1R5-48-03SF

TDK-Lambda Logo
967-CCG1R5-48-03SF

CCG1R5-48-03SF

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Input 24/48VDC, Output 3.3V 0.4A, 1.32W TH

Lifecycle:
New Product: New from this manufacturer.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.66 $15.66
10 $15.09 $150.90
20 $14.50 $290.00
60 $13.92 $835.20
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1.5 W
18 V
76 V
3.3 V
400 mA
-
-
1.5 kV
- 40 C
+ 100 C
15.7 mm
10.4 mm
11.5 mm
Industrial
Isolated
CCG1R5-10
Brand: TDK-Lambda
Input Voltage: 18 V to 76 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converter

USHTS:
8504409510
ECCN:
EAR99

CCG1R5 1.5W & CCG3 3W Isolated DC-DC Converters

TDK-Lambda CCG1R5 1.5W and CCG3 3W Isolated DC-DC Converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The TDK-Lambda CCG1R5 and CCG3 DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500VDC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.