CCG1R5-24-03SF

TDK-Lambda Logo
967-CCG1R5-24-03SF

CCG1R5-24-03SF

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 3.3V 0.4A, 1.32W TH

Lifecycle:
New Product: New from this manufacturer.

In Stock: 4

Stock:

4
Can Ship Immediately

On Order:

40
Expected 21-Apr-23
20
Expected 12-Jan-24

Factory Lead-Time:

68
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.66 $15.66
10 $15.09 $150.90
20 $14.50 $290.00
60 $13.92 $835.20
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1.5 W
9 V
36 V
3.3 V
400 mA
-
-
1.5 kV
- 40 C
+ 100 C
15.7 mm
10.4 mm
11.5 mm
Industrial
Isolated
CCG1R5-10
Brand: TDK-Lambda
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converter

USHTS:
8504409510
CNHTS:
8504401400
ECCN:
EAR99

CCG1R5 1.5W & CCG3 3W Isolated DC-DC Converters

TDK-Lambda CCG1R5 1.5W and CCG3 3W Isolated DC-DC Converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The TDK-Lambda CCG1R5 and CCG3 DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500VDC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.

Image Description
ECS ECS-3225MV-080-BN-TR3 Also Bought Image
Standard Clock Oscillators ECS-3225MV, 8MHz, Multi-Volt, 1.6 3.6V, +/-50ppm, -40C +85 C, 4-SMD, 3.2mm x 2.5mm, RoHS
Texas Instruments SN74LXC8T245QPWRQ1 Also Bought Image
Translation - Voltage Levels Automotive 8-bit dual-supply wide voltage level translating transceiver with tri-state output 24-TSSOP -40 to 125
CUI Inc. PDQE20-Q24-S12-D Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc isolated, 20 W, 9~36 Vdc input, 12 Vdc, 1.667A, single regulated output, DIP
Bel 0ZRS1000FF1A Also Bought Image
Resettable Fuses - PPTC Resettable Fuse, 10A AEC-Q200
CUI Inc. PRQ100W-Q24-S12-H-D Also Bought Image
Isolated DC/DC Converters - Through Hole dc-dc isolated, 100 W, 9~36 Vdc input, 12 Vdc, 8.3 A, single regulated output, DIP, w/heat sink
KYOCERA AVX 22201C106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 10%
KYOCERA AVX TPCR475K020R2000 Also Bought Image
Tantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/-10% ESR=2000mOhms
STMicroelectronics HDMIULC6-4SC6Y Also Bought Image
ESD Suppressors / TVS Diodes Automotive ultra large bandwidth ESD protection
Bel 0ZRC0250FF1A Also Bought Image
Resettable Fuses - PPTC
Panasonic ERJ-S14F1001U Also Bought Image
Thick Film Resistors - SMD 1210 1.0Kohms 1% Anti-Sulfur