CC3-4812SF-E

TDK-Lambda Logo
967-CC3-4812SF-E

CC3-4812SF-E

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 3W 12V 0.25A

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

230
Expected 11-Mar-24

Factory Lead-Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $13.66 $13.66
10 $13.16 $131.60
30 $12.30 $369.00
50 $11.69 $584.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
3 W
36 V
75 V
12 V
250 mA
-
-
500 V
- 40 C
+ 85 C
22.86 mm
16.61 mm
8.5 mm
Industrial
Isolated
Brand: TDK-Lambda
Input Voltage: 36 V to 75 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converter
Part # Aliases: CC3-4812SF-E
Unit Weight: 0.158733 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99
Image Description
TDK C3216X7R1H475K160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 4.7uF X7R 10% T: 1.6mm
TE Connectivity 1734510-1 Also Bought Image
USB Connectors MINI USB, TYPE B, R/A, T/H
Bourns SRN4018-221M Also Bought Image
Power Inductors - SMD 220uH 20% SMD 4018
TE Connectivity DRC16-24SA Also Bought Image
Automotive Connectors 24P PLUG ASM, KEY A DRC SERIES
Kester 24-6040-0027 Also Bought Image
Solder 60/40 .031 DIA. 1LB SPOOL