CC3-0512SR-E

TDK-Lambda
967-CC3-0512SR-E

CC3-0512SR-E

Mfr.:

Description:
Isolated DC/DC Converters - SMD 3W 12V 0.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4
Can Ship Immediately

On Order:

50
Expected 15-Dec-23

Factory Lead-Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.94 $13.94
$13.16 $131.60
$12.30 $369.00
$11.69 $584.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - SMD
RoHS:  Details
SMD/SMT
1 Output
3 W
4.5 V
9 V
12 V
250 mA
500 V
- 40 C
+ 85 C
22.86 mm
16.61 mm
8.5 mm
Industrial
Isolated
Brand: TDK-Lambda
Input Voltage: 4.5 V to 9 V
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converter
Part # Aliases: CC3-0512SR-E
Unit Weight: 0.158733 oz
USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.

Image Description
IXYS IXDD614CI
Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET
Samsung Electro-Mechanics CL10C201JB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200pF+/-5% 50V C0G 1 0603
Wurth Elektronik 471006268143
Rocker Switches WS-RSTV Rcker Swtch 10A/250V Grn Vert QC