CC10-4812DF-E

TDK-Lambda
967-CC10-4812DF-E

CC10-4812DF-E

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 10.8W 12V 0.45A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10
Expected 23-Aug-24

Factory Lead-Time:

57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.00 $32.00
$31.00 $310.00
$28.99 $869.70
$27.54 $1,377.00
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
2 Output
10 W
36 V
75 V
12 V
450 mA
- 12 V
450 mA
500 V
- 40 C
+ 85 C
35.6 mm
22.6 mm
8.5 mm
Industrial
Isolated
Brand: TDK-Lambda
Input Voltage: 36 V to 75 V
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converter
Part # Aliases: CC10-4812DF-E
Unit Weight: 0.352740 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.

Image Description
Littelfuse 0452007.MRL
72VAC 7A .0105ohms 452 NANO2
KEMET T495X476K035ATE300
35V 47uF 2917 10% ESR=300mOhms
Sunon MF30060V1-1000U-A99
DC Fan, 30x30x6mm, 5VDC, 4.9CFM, 0.56W, 23.6dBA, 9100RPM, Vapo, MagLev Motor
NXP MPX2010GP
PRES SEN COMP 10KPA
Infineon CY7C65632-48AXC
USB High Speed Hub
Littelfuse 0452.500MRL
125VAC 0.5A .7ohms 452 NANO2
Diodes Incorporated B260-13-F
60V 2A
Diodes Incorporated B340LA-13-F
40V 3A
onsemi MOCD207M
SO-8 DUAL CH PHOTO