CC10-0503SF-E

TDK-Lambda
967-CC10-0503SF-E

CC10-0503SF-E

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 8W 3.3V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.00 $32.00
$31.14 $311.40
$30.31 $909.30
$29.07 $1,453.50
Product Attribute Attribute Value
TDK-Lambda
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
8 W
4.5 V
9 V
3.3 V
2.5 A
-
-
500 V
- 40 C
+ 85 C
35.6 mm
22.6 mm
8.5 mm
Industrial
Isolated
Brand: TDK-Lambda
Input Voltage: 4.5 V to 9 V
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converter
Part # Aliases: CC10-0503SF-E
Unit Weight: 0.352740 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.

Image Description
Texas Instruments DRV8220DSGR
Motor / Motion / Ignition Controllers & Drivers 20-V, 1-A H-bridge motor driver 8-WSON -40 to 125
Murata GRM155C71C105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X7S
CUI Devices CFM-4010B-280-296-20
DC Fans dc axial fan, 40 mm square, 10 mm, 24 Vdc, ball, 8000 RPM, 6.76 CFM, TS
KOA Speer RK73H2ETTD3001F
Thick Film Resistors - SMD 3K OHM 1%
TDK TFM322512ALMAR68MTAA
Power Inductors - SMD 0.68uH 20% 30mOhm 5.5A AEC-Q200
Broadcom Limited HSMF-C113
Standard LEDs - SMD RGB Tri-Color
Omron G2R-1-DC24
General Purpose Relays SPDT 10A 24VDC PCB
Infineon CY62167DV30LL-55ZXI
SRAM 16Mb 3V 55ns 1M x 16 LP SRAM
TDK FG28C0G1H103JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.01uF C0G 5% LS:5mm
TDK-Lambda HWS50A-24/A
Switching Power Supplies 24V 2.2A 53W