MD-54001-D58

TDK InvenSense
410-MD-54001-D58

MD-54001-D58

Mfr.:

Description:
Audio IC Development Tools SmartSound One Evaluation Board

Lifecycle:
New Product: New from this manufacturer.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.71 $186.71
Product Attribute Attribute Value
TDK
Product Category: Audio IC Development Tools
RoHS:  Details
Evaluation Modules
MEMS Microphone
MEMS Microphones
Bulk
Brand: TDK InvenSense
Interface Type: USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8473301180
CNHTS:
8543709990
CAHTS:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SmartSound One MEMS Microphone Evaluation Module

TDK InvenSense SmartSound One Microphone Interface Module is an all-in-one microphone interface module that enables rapid evaluation and development of TDK MEMS microphone solutions. Users can connect up to two edge connector Flexible Printed Circuit Boards (FPCBs) and select the audio output interface to record over USB and evaluate the performance of a particular application. SmartSound One features an EEPROM to load the factory default DSP program on power-up, making it a plug-and-play solution. There are two parallel signal processing paths for analog and digital microphones, which the user can select using the ‘mode’ button, which is routed through the DSP and the onboard USB audio codec to send audio data packets over USB. The board also features an array of configuration jumpers to set compatible microphones in either low-power or high-quality listening modes, as well as a level boost of up to +30dB of digital gain for the convenience of real-time signal monitoring.

Image Description
TDK EV_T5838-FX2
Audio IC Development Tools T5838 Flex PCB
TDK EV_T5837-FX2
Audio IC Development Tools T5837 Flex PCB
TDK MMICT3903-00-012
MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode
TDK MMICT5919-00-012
MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode
Knowles KAS-33100-0006
Multiple Function Sensor Development Tools V2S Evaluation Kit for V2S200D pre-production samples
TDK MMICT4078-00-908
MEMS Microphones Hi Dynamic Range Mic Diff Output Lo Pwr
Amphenol 20021111-00010T4LF
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 10