ICM-20789

TDK InvenSense Logo
410-ICM-20789

ICM-20789

Mfr.:

Description:
IMUs - Inertial Measurement Units World's First 7-Axis Integrated Solution (Gyro + Accel + Pressure) MEMS Motion Tracking Device

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,468
Quantities greater than 1468 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.96 $9.96
10 $8.31 $83.10
25 $7.76 $194.00
50 $7.42 $371.00
100 $6.66 $666.00
500 $6.52 $3,260.00
1,000 $4.81 $4,810.00
Full Reel (Order in multiples of 3000)
3,000 $4.81 $14,430.00
Product Attribute Attribute Value
TDK
IMUs - Inertial Measurement Units
RoHS:  Details
6-axis
X, Y, Z
16348 LSB/g
2 g, 4 g, 8 g, 16 g
Digital
I2C, SPI
16 bit
3 mA
1.71 V
3.45 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: TDK InvenSense
Operating Supply Voltage: 1.8 V
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 3000
Subcategory: Sensors
USHTS:
9031808085
CNHTS:
8542391000
ECCN:
EAR99
Image Description
Murata GCJ31CD7YA106KE02L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206(3216M)/X7T/10uF/+/-10%/35V
KEMET C0603C103K3TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8G 0603 10% AEC-Q200
Maxim Integrated MAX3378EETD+ Also Bought Image
Translation - Voltage Levels +/-15kV ESD-Protected, 1 uA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
Infineon TLE493DA2B6HTSA1 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
TDK MPZ1005S221HT000 Also Bought Image
Ferrite Beads 0402 220ohm 25% 1.5A
MEMSIC MMC5983MA Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 8 G, High Performance 3-axis Magnetic Sensor
Mikroe MIKROE-4089 Also Bought Image
Multiple Function Sensor Development Tools 6DOF IMU 5 Click
TDK DK-20789 Also Bought Image
Multiple Function Sensor Development Tools Development Kit for ICM-20789 7-Axis Motion Sensor