MSAST1L3YB5104MFNA01

TAIYO YUDEN
963-MSAST1L3YB5104MF

MSAST1L3YB5104MFNA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 20% X5R

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,319

Stock:

24,319 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.21 $0.21
$0.085 $0.85
$0.049 $4.90
$0.044 $44.00
$0.038 $95.00
$0.034 $340.00
$0.031 $930.00
$0.03 $1,800.00
$0.025 $2,625.00
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
25 VDC
X5R
20 %
0402
1005
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
MSAS
Brand: TAIYO YUDEN
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 0.4 mm
Package / Case: 1005 (0402 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Width: 0.2 mm
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

MSAS & MSAY Multilayer Ceramic Capacitors

TAIYO YUDEN MSAS and MSAY Multilayer Ceramic Capacitors (MLCCs) offer a capacitance range from 680pF to 4.7µF with ±10%/±20% tolerance and X5R, X7R, or standard dielectric. These devices come in 0201 and 1005 case sizes with a high dielectric for the MSAS series and low distortion, audible, and good bias for the MSAY variants. Typical applications for TAIYO YUDEN MSAS and MSAY capacitors include PCs, telecom, power supplies, and industrial electronics.

Image Description
TAIYO YUDEN MSASE105AB5225MFNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 2.2uF 20% X5R
KEMET CBR04C120J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 12pF C0G 0.05 0402 AEC-Q200
Panasonic ERJ-U02F1R00X
Thick Film Resistors - SMD 0402 1% 1ohm AEC-Q200 Anti-Sulfur
Bourns SRP1265C-R33M
Power Inductors - SMD Ind,13.5x12.6x6.2mm,0.33uH+/-20%,50A,Shd
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
TRACO Power TSR 1-2450
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 6.5-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
TDK CGA4J1X7R1V225K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 35V 2.2uF X7R 10% AEC-Q200
Vishay SL02-GS08
Schottky Diodes & Rectifiers 1.1 Amp 20 Volt
KEMET C0402C104K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X5R 0402 10%