MSASE105AB5225MFNA01

TAIYO YUDEN
963-MSASE105AB5225MF

MSASE105AB5225MFNA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 2.2uF 20% X5R

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,876

Stock:

13,876 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.093 $0.93
$0.054 $5.40
$0.04 $40.00
$0.035 $87.50
Full Reel (Order in multiples of 10000)
$0.031 $310.00
$0.026 $520.00
$0.023 $1,150.00
$0.021 $2,100.00
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
16 VDC
X5R
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
MSAS
Reel
Cut Tape
Brand: TAIYO YUDEN
Capacitance - nF: 2200 nF
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Width: 0.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

MSAS & MSAY Multilayer Ceramic Capacitors

TAIYO YUDEN MSAS and MSAY Multilayer Ceramic Capacitors (MLCCs) offer a capacitance range from 680pF to 4.7µF with ±10%/±20% tolerance and X5R, X7R, or standard dielectric. These devices come in 0201 and 1005 case sizes with a high dielectric for the MSAS series and low distortion, audible, and good bias for the MSAY variants. Typical applications for TAIYO YUDEN MSAS and MSAY capacitors include PCs, telecom, power supplies, and industrial electronics.

Image Description
Vishay CRCW04020000Z0EDC
1/16watt 0ohm Commercial Use
Vishay CRCW040210K0FKEDC
1/16watt 10Kohms 1% Commercial Use
Diodes Incorporated BSS138W-7-F
50V 200mW
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
KEMET C0603C104K5RAC3121
50V 0.1uF X7R 0603 10% AEC-Q200
Murata BLM15HD182SN1D
1800 OHM 25% Alternate Sizing Guide Below
Bourns MH3261-601Y
600 ohms 25% HIGH CURRENT
KEMET C0402C103K5RACTU
50V 0.01uF X7R 0402 10%
Murata GRM155R61C105KA12D
1 uF 16 VDC 10% 0402 X5R
TDK C1608X5R1C475K080AC
0603 16V 4.7uF X5R 10% T: 0.8mm