MAASE105SB7224MFCA01

TAIYO YUDEN
963-MAASE105SB7224MF

MAASE105SB7224MFCA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.22uF 20% X7R

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,216

Stock:

19,216 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.21 $0.21
$0.088 $0.88
$0.051 $5.10
$0.045 $45.00
$0.039 $97.50
Full Reel (Order in multiples of 10000)
$0.035 $350.00
$0.032 $640.00
$0.031 $1,550.00
$0.027 $2,700.00
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
16 VDC
X7R
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
MAAS
Reel
Cut Tape
Brand: TAIYO YUDEN
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Width: 0.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

EIA Automotive Surface-Mount Capacitors

TAIYO YUDEN EIA Automotive Surface-Mount Capacitors feature X7R and X7T configurations and are AEC-Q200 qualified. These MAAS series capacitors are offered in compact 0402 and 0201 package sizes with a voltage range from 6.3V to 100V, a capacitance range from 220pF to 1μF, and a tolerance of 10% or 20%. TAIYO YUDEN EIA Automotive Surface-Mount Capacitors are optimized for automotive use. Additional applications include industrial, medical, and consumer.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Image Description
Nexperia PSMN014-40HLDX
MOSFET PSMN014-40HLD/SOT1205/LFPAK56D
ECS ECS-160-18-4X-EM
Crystals 16.000 MHz 18 pF HC-49USX +/-30/50 ppm -20 - +70C RoHS
YAGEO RP0402BRD072K2L
Thin Film Resistors - SMD 1/16Wa 2.2K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0603BRD071KL
Thin Film Resistors - SMD 1/10 Wat 1K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0747KL
Thin Film Resistors - SMD 1/10 Wa 47K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0782KL
Thin Film Resistors - SMD 1/10 Wa 82K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0805BRD07100KL
Thin Film Resistors - SMD 1/8 Wa 100K Ohm 0.1% 0805 AEC-Q200
KEMET C1210C106M4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10.0UF 16.0V
YAGEO RC0402BR-0720KL
Thick Film Resistors - SMD 20kOhms 1/16W 0402 0.1%
Panasonic ERJ-PA2D10R0X
Thick Film Resistors - SMD 0402 0.5% 10ohm