LMK212F106ZG-T

963-LMK212F106ZG-T

LMK212F106ZG-T

Mfr.:
TAIYO YUDEN

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT The factory is currently not accepting orders for this product

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

TAIYO YUDEN LMK107BBJ106MALT
TAIYO YUDEN
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL168BB5106MT RPLCMT PN 10V 10uF X5R 0603 20%
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 uF
10 VDC
Y5V
- 20 %, + 80 %
0805
2012
1.25 mm (0.049 in)
- 30 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Length: 2 mm (0.079 in)
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: General Purpose
Width: 1.25 mm (0.049 in)
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99