LBC3225T100KR

TAIYO YUDEN
963-LBC3225T100KR

LBC3225T100KR

Mfr.:

Description:
Power Inductors - SMD 1210 10uH 172.9mOhms +/-10%Tol 540mA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 85,041

Stock:

85,041 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.109 $1.09
$0.086 $8.60
Full Reel (Order in multiples of 1000)
$0.065 $65.00
$0.058 $116.00
$0.056 $560.00
$0.053 $1,325.00
$0.052 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
1210 (3225 metric)
Unshielded
10 uH
10 %
540 mA
172.9 mOhms
-
- 40 C
+ 105 C
-
PCB Mount
3.2 mm
2.5 mm
2.5 mm
-
LBC
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Lead Spacing: 1.7 mm
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 23 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: LSQCA322525T100KR LLQCA322525T100KR
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
ROHM Semiconductor BD9G101G-TR
SD Switching Reg
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Samsung Electro-Mechanics CL32B106KBJNNNE
10uF+/-10% 50V X7R 3 1210
YAGEO RC0603JR-071KL
1 kOhms 100 mW 0603 5%
Diodes Incorporated AP3015KTR-G1
350mA DC/DC Boost 200mV 1.2V to 12V
Samsung Electro-Mechanics CL21A226MAYNNNE
22uF+/-20% 25V X5R 2 0805
Diodes Incorporated AP3012KTR-G1
1.5MHz DC/DC 2.6V to 16V
YAGEO RC0402FR-070RL
0 Ohms 62.5mW 0402 1%
YAGEO RC0603JR-070RL
0 Ohms 100 mW 0603 5%
Harwin M52-5000845
Vert Socket, 4.6mm SIL,8P,Sngle Rw,Gold