JMK212ABJ106MK-T

TAIYO YUDEN
963-JMK212ABJ106MK-T

JMK212ABJ106MK-T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE JMK107BBJ106MK-TT

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,295

Stock:

4,295 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.217 $2.17
$0.131 $13.10
$0.083 $83.00
Full Reel (Order in multiples of 4000)
$0.078 $312.00
$0.067 $536.00
$0.065 $1,560.00
$0.06 $2,880.00
$0.056 $5,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TAIYO YUDEN JMK107BBJ106MK-TT
TAIYO YUDEN
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X5R
NRND: Not recommended for new designs.
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
6.3 VDC
X5R
20 %
0805
2012
0.125 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Width: 1.25 mm
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Taiyo Yuden JMK MLCC


Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
Murata GRM1555C1H821JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 50 VDC 5% 0402 C0G (NP0)
KEMET C0805C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5%
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
Panasonic ECH-U1H681JX5
Film Capacitors 680pF 50VDC 5% PPS FILM 0805
Bourns CRT0805-BY-1300ELF
Thin Film Resistors - SMD CHIP RESISTOR Precision
TT Electronics PCF-W0805LF-03-6042-B-P-LT
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm
Susumu RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm
YAGEO CC0402JRNPO9BN201
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 200pF C0G 0402 5%