JMK063C6224MP-F

TAIYO YUDEN
963-JMK063C6224MP-F

JMK063C6224MP-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.3VDC 0.22uF 20% X6S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58,632

Stock:

58,632 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.10 $1.00
$0.058 $5.80
$0.052 $52.00
$0.045 $112.50
$0.04 $400.00
Full Reel (Order in multiples of 15000)
$0.037 $555.00
$0.035 $1,575.00
$0.029 $2,610.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
6.3 VDC
X6S
20 %
0201
0603
0.3 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class 2
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: MSASJ063SC6224MFNA01 MLASJ063SC6224MFNA01
Unit Weight: 0.000012 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Taiyo Yuden JMK MLCC


Image Description
Murata GJM0335G2A1R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Murata GRM155R60J106ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GRM188C80J226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Wurth Elektronik 885012105013
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 2.2uF 0402 20% 10V MLCC
Coilcraft 0201DS-3N3XJEW
RF Inductors - SMD 0603 3.3nH Unshld 5% 630mA 80mOhms
Murata LQM18FN2R2M00D
Power Inductors - SMD 2.2 UH 20%
Murata GRM033C80J563KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .056UF 6.3V 10% 0201
KYOCERA AVX 0201ZD105MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0201 20%
YAGEO RC0201FR-07510KL
Thick Film Resistors - SMD 510 kOhms 50 mW 0201 1%