HMF325B7225KMHP

TAIYO YUDEN
963-HMF325B7225KMHP

HMF325B7225KMHP

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 2.2uF 10% X7R AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,088

Stock:

22,088 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.374 $3.74
$0.32 $32.00
$0.254 $127.00
Full Reel (Order in multiples of 1000)
$0.209 $209.00
$0.19 $380.00
$0.177 $1,770.00
$0.173 $4,325.00
$0.168 $8,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
100 VDC
X7R
10 %
1210
3225
2.7 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
M-H
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Capacitance - nF: 2200 nF
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: MAASH32MSB7225KPNA01
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Medium-High Voltage MLCCs

TAIYO YUDEN Medium-High Voltage MLCCs feature multilayer ceramic capacitors in four voltages: 100VDC, 250VDC, 630VDC, and 2kVDC. The capacitors are available with flexible or standard terminations and come in a variety of sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These devices offer a capacitance range of 8pF to 4.7μF and an operating temperature range of -55°C to +85°C or +125°C. Typical applications include audio/visual equipment, automotive electronics, office equipment, home appliances, industrial equipment, medical devices, and more.

Automotive-Grade Multilayer Ceramic Capacitors

TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Image Description
TDK TFM322512ALMA4R7MTAA
Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200
KEMET C1206C221G2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 2% AEC-Q200
Toshiba TLP292(TPL,E
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
TDK C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
GigaDevice GD5F2GQ5UEYIGR
NAND Flash
Bourns CMH322522-180KL
RF Inductors - SMD 18uH 10% 2.52MHz
KEMET C1206C681F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 1206 1%
Panasonic ERJ-PA3J103V
Thick Film Resistors - SMD 0603 10Kohm 5% Anti-Surge AEC-Q200
TAIYO YUDEN UMK107ABJ105KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
TAIYO YUDEN UMJ107BB7104KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF10% X7R