GYSFFMAXC

963-GYSFFMAXC

GYSFFMAXC

Mfr.:
TAIYO YUDEN

Description:
GNSS / GPS Modules SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TAIYO YUDEN
Product Category: GNSS / GPS Modules
RoHS:  Details
1.575 GHz
99 Channel
38 s
- 146 dBm
1.4 m
3.3 V
3.3 V
22 mA
UART
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
USHTS:
8542390001
CNHTS:
8543709990
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
7A994
Image Description
TAIYO YUDEN AH104N2450D1-T
Antennas SURF MOUNT ANTENNA

FEATURED PRODUCTS
TAIYO YUDEN