RAPC722X

Switchcraft
502-RAPC722X

RAPC722X

Mfr.:

Description:
DC Power Connectors RT ANGL PWK JK PIN D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,513

Stock:

18,513 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.23 $12.30
$1.18 $118.00
$1.11 $222.00
$1.04 $520.00
$0.99 $990.00
$0.983 $1,966.00
$0.977 $4,885.00
Product Attribute Attribute Value
Switchcraft
Product Category: DC Power Connectors
RoHS:  Details
Jacks
2 mm
6.3 mm
Through Hole
Through Hole
5 A
24 VDC
Right Angle
-
Brand: Switchcraft
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 30 MOhms
Product Type: DC Power Connectors
Series: RAPC
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 0.070548 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Right Angle PC Mount DC Power Jacks

Switchcraft Right Angle PC Mount DC Power Jacks offer a variety of center pin size options for mounting on PC boards. The pin sizes include 0.10" (2.5mm), 0.08" (2mm), or 0.05" (1.3mm).

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Image Description
Analog Devices Inc. ADUM3160BRWZ
Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
TE Connectivity 640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square post tin
Keystone Electronics 4527
Fuse Holder PC 5MM FUSE HOLDER
Molex 67068-9000
USB Connectors USB Type B Recept R/A w/ Solder Tabs
Texas Instruments CD74HCT14E
Inverters Hex Schmitt Trigger
Kingbright WP710A10ID
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE
Apem MJTP1230
Tactile Switches 6mm TACTILE SW
onsemi FOD817
Transistor Output Optocouplers Phototransistor Output
Switchcraft 57PC5F
Circular DIN Connectors 5 COND 180 DIN CONN
Keystone Electronics 4527C
Fuse Holder Accessories COVER-5MM FUSE HOLDER