EN3L8MX

Switchcraft Logo
502-EN3L8M

EN3L8MX

Mfr.:

Description:
Standard Circular Connector 8P MALE IN-LINE TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 857

Stock:

857 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.99 $15.99
10 $14.53 $145.30
50 $13.05 $652.50
100 $12.44 $1,244.00
200 $11.26 $2,252.00
500 $10.37 $5,185.00
1,000 $9.26 $9,260.00
2,500 Quote
Product Attribute Attribute Value
Switchcraft
Standard Circular Connector
RoHS:  Details
Connectors
8 Position
Pin (Male)
Free Hanging
Solder Cup
Gold
Thermoplastic (TP)
-
17.8 mm
17.8 mm
IP69K
EN3
Brand: Switchcraft
Product Type: Standard Circular Connector
Shell Plating: Gold
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 0.289587 oz
                    
Switchcraft EN3 Mini Weathertight Connectors

These cord type connectors will only mate with panel type
connectors. For cord-to-cord connection, it is necessary
to order a cord connector plus an in-line connector.
Listed below are the cord connectors and the in-line
connectors. Suffix of "X" may be added to indicate
ROHS compliance.

Cord Connectors In-Line Connectors
502-EN3C3F 502-EN3L3M
502-EN3C4F 502-EN3L4M
502-EN3C5F 502-EN3L5M
502-EN3C5FX 502-EN3L5M
502-EN3C6F 502-EN3L6M
502-EN3C7F 502-EN3L7M
502-EN3C8F 502-EN3L8M
502-EN3C3M 502-EN3L3F
502-EN3C4M 502-EN3L4F
502-EN3C5M 502-EN3L5F
502-EN3C6M 502-EN3L6F



5-0599-14

This functionality requires JavaScript to be enabled.
USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure rating IP66/IP68 and NEMA 250 when mated or covered. These connectors are feature an integral O-Ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3® Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine,medical, food service, transportation, GPS, general electronics.

Image Description
3M 37304-2206-0P0 FL Also Bought Image
Headers & Wire Housings 373 Series Mini Clamp Socket, Latch for Panel Mount, 4 positions, 20-22awg, Gray
Molex 87421-0102 Also Bought Image
Headers & Wire Housings Pico-SPOX 1.5 Rcpt Crp AWG26-30 0.1Au
CUI Devices TS02-66-120-BK-260-LCR-D Also Bought Image
Tactile Switches 6 x 6 mm, 12 mm Act Height, 260 gf, Black, Long Crimped, Through Hole, SPST,
Texas Instruments SN74HCS74DR Also Bought Image
Flip Flops Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125
Molex 213815-0108 Also Bought Image
Headers & Wire Housings MEGAFIT SR FREE HANG PLUG HSG 1X8CKT
TE Connectivity 104257-3 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 4P
TE Connectivity DT04-08PA Also Bought Image
Automotive Connectors DT RECP 8 WAY A KEY
Arduino A000005 Also Bought Image
Development Boards & Kits - AVR NANO V3 (ARDUINO) A000005
Switchcraft EN3C8FX Also Bought Image
Standard Circular Connector 8P FEMALE CORD TYPE
Heyco 2157 Also Bought Image
Grommets & Bushings UB 1093 BLK