SFPC040GM1AG2TO-I-6B-51P-STD

Swissbit Logo
922-608152

SFPC040GM1AG2TO-I-6B-51P-STD

Mfr.:

Description:
Solid State Drives - SSD M.2 PCIe SSD 40GB - 3.3V

Lifecycle:
New Product: New from this manufacturer.

In Stock: 24

Stock:

24 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $181.34 $181.34
10 $157.98 $1,579.80
25 $157.56 $3,939.00
50 $153.31 $7,665.50
100 Quote
Product Attribute Attribute Value
Swissbit
Solid State Drives - SSD
N-16m2 (2280)
40 GB
M.2 SSDs
M.2 2280
TLC 3D NAND
PCIe
- 40 C
+ 85 C
1050 MB/s
1600 MB/s
3.3 V
Brand: Swissbit
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608152
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

N-16m2 Industrial M.2 PCIe SSDs

Swissbit N-16m2 Industrial M.2 PCIe SSDs break the bandwidth limitations of SATA and offer flexible solutions. The SSDs include the NVMe protocol to increase performance and are designed specifically for Non Volatile Memory. It reduces significantly the latency of read and write requests by using more efficient commands.

Image Description
Vishay VJ0402HIFRQ1KITHT Also Bought Image
Capacitor Kits SAMPLE KIT 0402 1pF to 47pF
Swissbit SFSA040GM2AK2TO-I-6B-52P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3 V
Swissbit SFPC040GM1EC4TO-I-5E-51P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3.3 V
Maxtena MEA-1621-AM Also Bought Image
Antennas Iridium Certified Antenna - Adhesive Mount
Coilcraft C403-2 Also Bought Image
Inductor Kits & Accessories 402HP Kit 54pn 20 ea 1 nH _ 220 nH
Adafruit 4529 Also Bought Image
Adafruit Accessories RockBLOCK 9603 Accessory Cable
Murata GCM188R71C105KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0603
SparkFun Electronics WRL-14498 Also Bought Image
Sub-GHz Modules RockBLOCK 9603 - Iridium SatComm Mod
Wurth Elektronik 61304011121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 40 P Single Str Gold
Murata GCM21BM8EE106KE08L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT