RR1220P-391-D

Susumu
754-RR1220P-391D

RR1220P-391-D

Mfr.:

Description:
Thin Film Resistors - SMD 1/10W 390ohm 0.5% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,132

Stock:

12,132 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.068 $0.68
$0.031 $3.10
$0.021 $21.00
Full Reel (Order in multiples of 5000)
$0.017 $85.00
$0.016 $160.00
$0.015 $375.00
$0.014 $1,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  Details
390 Ohms
0.5 %
100 mW (1/10 W)
0805
2012
25 PPM / C
- 55 C
+ 125 C
100 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Features: -
Height: 0.4 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 125 C
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533310000
JPHTS:
8533310004
KRHTS:
8533219000
TARIC:
8533210000
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

Image Description
Susumu RR1220P-471-D
Thin Film Resistors - SMD 1/10W 470ohm 0.5% 25ppm
Susumu RR1220P-102-D
Thin Film Resistors - SMD 1/10W 1Kohm 0.5% 25ppm
Susumu RR1220P-103-D
Thin Film Resistors - SMD 1/10W 10Kohm 0.5% 25ppm
Susumu RR1220P-472-D
Thin Film Resistors - SMD 1/10W 4.7Kohm 0.5% 25ppm
Susumu RR1220P-104-D
Thin Film Resistors - SMD 1/10W 100Kohm 0.5% 25ppm
Susumu RR1220P-153-D
Thin Film Resistors - SMD 1/10W 15Kohm 0.5% 25ppm
Susumu RR1220P-121-D
Thin Film Resistors - SMD 1/10W 120ohm 0.5% 25ppm
Susumu RR1220P-332-D
Thin Film Resistors - SMD 1/10W 3.3Kohm 0.5% 25ppm
Susumu RR1220P-681-D
Thin Film Resistors - SMD 1/10W 680ohm 0.5% 25ppm
Susumu RR1220P-392-D
Thin Film Resistors - SMD 1/10W 3.9Kohm 0.5% 25ppm