RL1220S-R50-F

Susumu
754-RL1220S-R50-F

RL1220S-R50-F

Mfr.:

Description:
Current Sense Resistors - SMD 1/4W 0.50ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,453

Stock:

36,453
Can Ship Immediately

On Order:

55,000
Expected 19-Dec-23

Factory Lead-Time:

43
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.275 $2.75
$0.108 $10.80
$0.065 $32.50
$0.045 $45.00
$0.042 $105.00
Full Reel (Order in multiples of 5000)
$0.037 $185.00
$0.035 $350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  Details
RL
500 mOhms
250 mW (1/4 W)
1 %
200 PPM / C
0805
2012
- 55 C
+ 125 C
Thin Film
2 Terminal
SMD/SMT
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Susumu
Features: -
Height: 0.4 mm
Length: 2 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Chip Quik SMD291NL-5M
Soldering Flux REL0 No-Clean Tack Flux (Lead-Free) in 5cc/5g Luer Lock Manual Syringe w/tips
DFRobot FIT0664
DFRobot Accessories HDMI to Micro HDMI Adapter
Broadcom Limited ASMT-YTD2-0BB02
Standard LEDs - SMD RGB Full Color
Panasonic ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
Vishay CRCW08050000Z0EAC
Thick Film Resistors - SMD 1/8Watt 0ohms Commercial Use
Panasonic ERJ-P06J1R0V
Thick Film Resistors - SMD 0805 1ohms 0.5W 5% Tol AEC-Q200
Samsung Electro-Mechanics CL21B104KCFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 100V X7R 0805
Vishay CRCW080522K6FKEA
Thick Film Resistors - SMD 1/8watt 22.6Kohms 1% 100ppm
ROHM Semiconductor BD2270HFV-TR
Gate Drivers MOSFET Controller IC For Load Switching
Susumu RL1220S-R30-F
Current Sense Resistors - SMD 1/4W 0.30 Ohm 1%