RG3216P-4704-B-T1

Susumu Logo
754-RG3216P-4704B-T1

RG3216P-4704-B-T1

Mfr.:

Description:
Thin Film Resistors - SMD 1/4W 4.7MOhm 0.1% AEC Q200 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

130
Expected 05-Jan-23
10,000
4,000
Expected 06-Apr-23
6,000
Expected 27-Apr-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.66 $0.66
10 $0.489 $4.89
100 $0.285 $28.50
250 $0.248 $62.00
500 $0.202 $101.00
Full Reel (Order in multiples of 1000)
1,000 $0.159 $159.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RG
4.7 MOhms
0.1 %
25 PPM / C
1206
3216
- 55 C
+ 155 C
AEC-Q200
250 mW (1/4 W)
200 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Features: -
Height: 0.4 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000604 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Image Description
Murata GRJ31CZ72A475KE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Taiyo Yuden TMF107B7474KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.47uF 10% X7R AEC-Q200
C&K Switches PTS526 SK15 SMTR2 LFS Also Bought Image
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, No ground pin, metal actuator
onsemi ESDU3121MXT5G Also Bought Image
ESD Suppressors / TVS Diodes 12 V UNIDIRECTIONAL SURGE
Vishay MCA1206MD7504BP100 Also Bought Image
Thin Film Resistors - SMD 1/4W 7.5Mohms 0.1%
Murata NCP18XH103J03RB Also Bought Image
NTC Thermistors 10K OHM 5%
Ametherm SL08 33001 Also Bought Image
Inrush Current Limiters 8mm 33ohms 1A INRSH CURR LIMITER
KEMET C0603X105J9RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 Vo 1 uF 0603 X7R 5 % AECQ200
TDK C1608X8R1H473M080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X8R1H473K