RG2012P-6652-B-T5

Susumu
754-RG2012P-6652-BT5

RG2012P-6652-B-T5

Mfr.:

Description:
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,028

Stock:

6,028 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.348 $3.48
$0.139 $13.90
$0.10 $100.00
Full Reel (Order in multiples of 5000)
$0.061 $305.00
$0.054 $540.00
$0.052 $1,300.00
$0.051 $2,550.00
$0.05 $5,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RG
66.5 kOhms
0.1 %
125 mW (1/8 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
150 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Features: -
Height: 0.4 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 1.2 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Susumu Chip Resistors


RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

Image Description
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Vishay RCWE0402R200FKEA
Current Sense Resistors - SMD 1/8watt .2ohms 1% 100ppm
Panasonic ERA-6AEB203V
Thin Film Resistors - SMD 0805 1/8W 20Kohms
Murata GRM32DR61E106KA12K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X5R
Bourns CRT0805-BY-1300ELF
Thin Film Resistors - SMD CHIP RESISTOR Precision
Vishay TNPW0805316RBEEA
Thin Film Resistors - SMD 316ohms .1% 25ppm
Panasonic ECH-U1H681JX5
Film Capacitors 680pF 50VDC 5% PPS FILM 0805
TT Electronics PCF-W0805LF-03-6042-B-P-LT
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm
Susumu RG2012P-4992-B-T5
Thin Film Resistors - SMD 1/8W 49.9K Ohm 0.1% 0805 25ppm
Susumu RG2012P-3240-B-T5
Thin Film Resistors - SMD 1/8W 324 Ohms 0.1% 0805 25ppm