RG1608P-4991-B-T5

Susumu Logo
754-RG1608P-4991-BT5

RG1608P-4991-B-T5

Mfr.:

Description:
Thin Film Resistors - SMD 1/10W 4.99K Ohm 0.1% 0603 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35,592

Stock:

35,592
Can Ship Immediately

On Order:

101,200
1,200
Pending
35,000
Expected 27-Oct-22
65,000
Expected 08-Dec-22

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.45 $0.45
10 $0.321 $3.21
100 $0.129 $12.90
500 $0.095 $47.50
1,000 $0.075 $75.00
2,500 $0.071 $177.50
Full Reel (Order in multiples of 5000)
5,000 $0.061 $305.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Thin Film Resistors - SMD
RoHS:  Details
RG
4.99 kOhms
0.1 %
25 PPM / C
0603
1608
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
100 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Features: -
Height: 0.4 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Image Description
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Vishay MCS04020C4701FE000 Also Bought Image
Thin Film Resistors - SMD .063W 4.7Kohms 1% 0402 50ppm
Wurth Elektronik 742792651 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AECQ2
onsemi TLV431BSN1T1G Also Bought Image
Voltage References 1.24-16V ADJ 0.1mA-20mA
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Vishay SUM85N15-19-E3 Also Bought Image
MOSFET 150V 85A 375W 19mohm @ 10V
TDK C3216X5R1E336M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 33uF X5R 20% T: 1.6mm