RG1005P-8062-B-T5

Susumu Logo
754-RG1005P-8062-BT5

RG1005P-8062-B-T5

Mfr.:

Description:
Thin Film Resistors - SMD 1/16W 80.6K Ohm 0.1% 0402 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,630
Expected 09-Nov-22

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.362 $3.62
100 $0.153 $15.30
500 $0.111 $55.50
1,000 $0.084 $84.00
2,500 $0.079 $197.50
Full Reel (Order in multiples of 5000)
5,000 $0.07 $350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Thin Film Resistors - SMD
RoHS:  Details
RG
80.6 kOhms
0.1 %
25 PPM / C
0402
1005
- 55 C
+ 155 C
AEC-Q200
62.5 mW (1/16 W)
75 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Features: -
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Image Description
Panasonic ERA-2VEB2701X Also Bought Image
Thin Film Resistors - SMD 0402 0.1% 2.7Kohm 25ppm AEC-Q200
TE Connectivity CPF0402B200KE1 Also Bought Image
Thin Film Resistors - SMD CPF0402 200K 0.1% 25PPM 1K RL
KOA Speer RN73H1ETTP1503B25 Also Bought Image
Thin Film Resistors - SMD 150kOhm,0402,0.1%,25 ppm,62.5mW,75V
Vishay Precision Group Y14870R02000B9R Also Bought Image
Current Sense Resistors - SMD 1watt 0.02ohm 0.1% 31A
Vishay WSLP0603R1000FEB Also Bought Image
Current Sense Resistors - SMD .4watt .1ohm 1%
YAGEO RC0402JR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 5%
TE Connectivity RP73PF1E133KBTD Also Bought Image
Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 133K
TDK C2012X7R1V225M125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R1V225KST