RG1005N-103-W-T1

Susumu
754-RG1005N-103-WT1

RG1005N-103-W-T1

Mfr.:

Description:
Thin Film Resistors - SMD 1/16W 10K Ohm0.05% 0402 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,050

Stock:

5,050
Can Ship Immediately

On Order:

1,000

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.15 $1.15
$1.03 $10.30
$0.941 $23.53
$0.858 $42.90
$0.743 $74.30
$0.627 $156.75
$0.528 $264.00
Full Reel (Order in multiples of 1000)
$0.438 $438.00
$0.429 $858.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RG
10 kOhms
0.05 %
62.5 mW (1/16 W)
0402
1005
10 PPM / C
- 55 C
+ 155 C
AEC-Q200
75 V
Reel
Cut Tape
MouseReel
Brand: Susumu
Features: -
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RG Metal Thin Film Chip Resistors

Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.

Image Description
Vishay TNPU040220K0AYEP00
Thin Film Resistors - SMD 1/16w 20Kohms .05% 10ppm
YAGEO RT0402BRE074R7L
Thin Film Resistors - SMD 4.7Ohms 50PPM 62.5mW 1005 10% High Preci
Micron Technology MT47H64M16NF-25E AAT:M
DRAM DDR2 1G 64MX16 FBGA
Analog Devices Inc. ADM7171ACPZ-3.3-R7
LDO Voltage Regulators 1A Hi PSRR FT LDO 3.3Vo
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Analog Devices Inc. ADR435BRMZ-R7
Voltage References 5.0 V Reference
Vishay TR3C107K6R3C0125
Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case ESR 0.125 Mld
TDK C2012X5R0J225M085AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1A226M-3