PCMB104T-2R2MS

Susumu
754-PCMB104T-2R2MS

PCMB104T-2R2MS

Mfr.:

Description:
Power Inductors - SMD 2.2 uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6
Can Ship Immediately

On Order:

500
Expected 29-Mar-24

Factory Lead-Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.56 $15.60
$1.13 $113.00
Full Reel (Order in multiples of 500)
$0.864 $432.00
$0.81 $810.00
$0.796 $1,990.00
$0.783 $3,915.00
$0.77 $7,700.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Power Inductors - SMD
RoHS:  Details
Power Choke
SMD/SMT
Unshielded
2.2 uH
20 %
12 A
7 mOhms
18 A
-
PCB Mount
11.15 mm
10 mm
3.8 mm
-
PCMB
Reel
Cut Tape
MouseReel
Application: Power
Brand: Susumu
Case Code - mm: 11210
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.115521 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

PCMB Power Choke Coils

Susumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.

Image Description
TDK VLS4012HBX-6R8M-N
Power Inductors - SMD 6.8uH 20% 0.208ohm 2.34A
KEMET A781MN107M1HLAS030
Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
KEMET C0603C123J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.012uF X7R 0603 5% AEC-Q200
Murata GCM188R71H222KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 50 VDC 10% 0603 X7R AEC-Q200
TDK B59100M1140A070
PTC Thermistors T=5K 140deg C
KYOCERA AVX TAJR334K035RNJ
Tantalum Capacitors - Solid SMD 35V 0.33uF 10%
Vishay CRCW060320K0FKEBC
Thick Film Resistors - SMD 1/10Watt 20Kohms 1% Commercial Use
Bourns CR0603-FX-9532ELF
Thick Film Resistors - SMD 95.3K ohm 1%
Chemi-Con ELXZ500ELL470MFB5D
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 47uF 6.3X11.5
KEMET C0603C225M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 20%