PAT1220-C-10DB-T5

Susumu Logo
754-PAT1220C10DBT5

PAT1220-C-10DB-T5

Mfr.:

Description:
Attenuators 10dB 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,585

Stock:

25,585
Can Ship Immediately

On Order:

14,450

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.293 $2.93
25 $0.265 $6.63
100 $0.232 $23.20
250 $0.204 $51.00
500 $0.18 $90.00
1,000 $0.142 $142.00
Full Reel (Order in multiples of 5000)
5,000 $0.136 $680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Attenuators
RoHS:  Details
0805
10 GHz
-
-
50 Ohms
1.3
-
Si
- 55 C
+ 125 C
Attenuation: 10 dB
Brand: Susumu
Minimum Frequency: DC
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 100 mW
Product Type: Attenuators
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Tolerance: 0.3 dB
Type: High Precision Chip Attenuator
Unit Weight: 0.000564 oz
USHTS:
8533210020
CNHTS:
8548000090
CAHTS:
8533210000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330299
BRHTS:
85332120
ECCN:
EAR99
Image Description
E-Switch LC2255EESP Also Bought Image
Pushbutton Switches 300mA/30VDC PC-Pin Latching Shorting
Susumu PAT1220-C-3DB-T5 Also Bought Image
Attenuators 3dB 50ohm
Susumu PAT1220-C-2DB-T5 Also Bought Image
Attenuators 2dB 50ohm
YAGEO CC0805CRNPO9BNR50 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0805 Tol 0.25pF
Susumu PAT1220-C-6DB-T5 Also Bought Image
Attenuators 6dB 50ohm
Susumu PAT1220-C-1DB-T5 Also Bought Image
Attenuators 1dB 50ohm
Susumu PAT1220-C-4DB-T5 Also Bought Image
Attenuators 4dB 50ohm
Susumu PAT1220-C-0DB-T5 Also Bought Image
Attenuators 0dB 50ohm
YAGEO CC0805CRNPO9BN4R0 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4pF C0G 0805 Tol 0.25pF