KRL1632E-M-R033-F-T5

Susumu
754-KRL1632EMR033FT5

KRL1632E-M-R033-F-T5

Mfr.:

Description:
Current Sense Resistors - SMD 3/4w 33m ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,583

Stock:

5,583 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.254 $2.54
$0.18 $18.00
$0.169 $42.25
$0.138 $69.00
$0.107 $107.00
Full Reel (Order in multiples of 5000)
$0.093 $465.00
$0.091 $910.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Susumu
Product Category: Current Sense Resistors - SMD
RoHS:  Details
KRL
33 mOhms
750 mW (3/4 W)
1 %
50 PPM / C
1206
3216
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Susumu
Features: -
Height: 0.5 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thin Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Resistance Chip, Short Side Terminals
Width: 1.6 mm
Unit Weight: 0.000466 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Susumu KRL Series Precision Current Sensing Resistors - EXPANSION

NEW! Now available with large resistive elements that evenly distribute heat.

Susumu
KRL Series Precision Current Sensing Resistors extend the resistance range from the existing RL / PRL series down to 1mΩ. The KRL series has improved TCR that is as low as ±50 ppm/ºC and is available in two geometries - longer side and shorter side terminal type - ranging from 1/3W to 5W power rating. Also available are types for high temperature applications (up to 170ºC) and for low thermal emf applications. The Susumu KRL Series Precision Current Sensing Resistors offer a face down mounting for accurate sensing. RoHS compliant, the protective coating is halogen-free.
Learn More

Chip Resistors

Susumu offers a wide range of thin film chip resistors including its core product, the RG series. The RG series includes RGLL which are the most precise and reliable thin film chip resistors on the market. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

Image Description
Silicon Laboratories EFR32MG21A020F1024IM32-BR
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Texas Instruments REF2025QDDCRQ1
Voltage References Automotive low-drift, low-power, series voltage reference
ECS ECS-80-8-33-JEN-TR3
Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm -40 +85 C 400O
TE Connectivity 2108792-1
Antennas FPC Ant, MHF, 114mm Wi-Fi 6E Triple
Wurth Elektronik 61201021721
Headers & Wire Housings WR-BHD 2.54mm Box 10Pin Male Angled
Susumu KRL1632E-M-R018-F-T5
Current Sense Resistors - SMD 3/4w 18m ohm 1%
Susumu KRL1632E-M-R022-F-T5
Current Sense Resistors - SMD 3/4w 22m ohm 1%
Renesas Electronics PS2913-1-AX
Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP