HRG3216P-1021-B-T5

Susumu
754-HRG3216P1021BT5

HRG3216P-1021-B-T5

Mfr.:

Description:
Thin Film Resistors - SMD 1.0W 1.02Kohm 0.1% 1206 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.386 $1,930.00
$0.385 $9,625.00
Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  Details
HRG
AEC-Q200
Reel
Brand: Susumu
Features: -
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: HRG3216P-1021-B-T1
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

HRG Thin Film Chip Resistors

Susumu HRG Thin Film Chip Resistors are high-power resistors with short side wrap-around terminals. These resistors have wide-bottom terminals to enable higher power capability. The HRG components provide four times the power handling capability than the RG series while retaining the same precision and reliability. These resistors are RoHS compliant, lead-free, and halogen-free. Susumu HRG resistors have a power rating of 1W and resistance range of 10Ω to 100kΩ.