See an Error?

SS-82200-001

Stewart Connector / Bel
530-SS8220-001

SS-82200-001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 35mm DIN Rail Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200

Stock:

200 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.36 $7.36
$6.66 $66.60
$6.14 $153.50
$5.83 $583.00
$5.21 $1,042.00
$4.90 $2,940.00
$4.29 $4,290.00
Product Attribute Attribute Value
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  Details
Connectors
Modular
Jack (Female)
Cat 5e
DIN Rail
Black
Brand: Stewart Connector / Bel
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 200
Subcategory: Modular Connectors / Ethernet Connectors

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

35mm DIN Rail Module

Stewart Connector / Bel DIN Rail Module is designed for industrial network applications. The module fits industry-standard RJ45 jacks with a width of under 17mm and is applicable for standard 35mm width DIN rails. The component includes optional side covers, a dust cover, and a window label. The side covers can be removed for the installation of multiple DIN rail modules in a row. Stewart Connector / Bel DIN Rail Module is quick and easy to install without needing any tools.