GME50301

659-GME50301

GME50301

Mfr.:
Sprague Goodman

Description:
Trimmer / Variable Capacitors SPRAGUE-GOODMAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Sprague Goodman
Product Category: Trimmer / Variable Capacitors
RoHS:  Details
Trimmer Capacitors - Mica Dielectric
65 pF to 320 pF
500 V
Lug
- 35 C
+ 85 C
23.8 mm
22.2 mm
8.73 mm
GM
Bulk
Brand: Sprague Goodman
Operating Temperature Range: - 35 C to + 85 C
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Mica Dielectric Compression Trimmer Capacitors
Voltage Rating DC: 500 VDC
Unit Weight: 0.705503 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532300010
CNHTS:
8532300000
CAHTS:
8532290000
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532300000
MXHTS:
85323099
ECCN:
EAR99