DEV-18721

SparkFun Logo
474-DEV-18721

DEV-18721

Mfr.:

Description:
Interface Development Tools SparkFun RP2040 mikroBUS Development Board

Lifecycle:
New Product: New from this manufacturer.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.95 $14.95
Product Attribute Attribute Value
SparkFun Electronics
Product Category: Interface Development Tools
Development Boards
RP2040
Brand: SparkFun
Product Type: Interface Development Tools
Subcategory: Development Tools
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

RP2040 mikroBUS Development Board

SparkFun RP2040 mikroBUS Development Board features the Raspberry Pi Foundation's RP2040 microcontroller. The board features a Thing Plus or Feather PTH pin layout, microSD card slot, 16MB (128Mbit) flash memory, and a JST single-cell battery connector. The battery connector has a charging circuit and fuel gauge sensor. The board also features an addressable WS2812 RGB LED, JTAG PTH pins, four (4-40 screw) mounting holes, our signature Qwiic connectors, and a mikroBUS socket.

Image Description
SparkFun Electronics DEV-18710 Also Bought Image
Interface Development Tools SparkFun MicroMod mikroBUS Carrier Board
Mikroe MIKROE-4985 Also Bought Image
Daughter Cards & OEM Boards Click Shield for Pi Pico
Adafruit 4888 Also Bought Image
Development Boards & Kits - ARM Adafruit ItsyBitsy RP2040
SparkFun Electronics DEV-18288 Also Bought Image
Interface Development Tools SparkFun Pro Micro - RP2040
SparkFun Electronics DEV-17720 Also Bought Image
Development Boards & Kits - ARM MicroMod Pi RP2040 Processor Board
Bud Industries PN-1332-ACMB Also Bought Image
Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (6.3 X 3.2 X 2.2 In)
Adafruit 4099 Also Bought Image
Temperature Sensor Development Tools SHT-30 Mesh-protected Weather-proof Temperature/Humidity Sensor - 1M Cable
TE Connectivity 2337019-1 Also Bought Image
RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1
Linx Technologies ANT-5GWWS1-SMA Also Bought Image
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector
Mikroe MIKROE-5067 Also Bought Image
Magnetic Sensor Development Tools Magneto 11 Click