DEV-13907

SparkFun Logo
474-DEV-13907

DEV-13907

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 Thing

In Stock: 165

Stock:

165 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $21.95 $21.95
Product Attribute Attribute Value
SparkFun Electronics
WiFi Development Tools - 802.11
RoHS: N
Development Platforms
ESP32
802.11 b/g/n/e/i
2.4 GHz
2.2 V to 3.6 V
WiFi
Brand: SparkFun
Interface Type: USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.311428 oz
USHTS:
8517620090
CNHTS:
8543909000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

ESP32 & ESP8266 Things

SparkFun ESP32 & ESP8266 Things are the ideal foundation for Internet of Things projects. The Things do everything from turning on an LED to posting data with phant.io and can be programmed like any microcontroller. The Thing can even be programmed through the Arduino IDE by installing the ESP32 Arduino Core.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
SparkFun Electronics BOB-18011 Also Bought Image
Audio IC Development Tools SparkFun Analog MEMS Microphone Breakout - ICS-40180
SparkFun Electronics SEN-17589 Also Bought Image
Acceleration Sensor Development Tools Triple Axis Accelerometer Breakout - KX134 (Qwiic)
SparkFun Electronics WRL-17354 Also Bought Image
Cellular Development Tools SparkFun Thing Plus - nRF9160
Espressif ESP32-DevKitC-VIE Also Bought Image
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
Adafruit 4438 Also Bought Image
Multiple Function Sensor Development Tools Adafruit LSM6DSOX 6 DoF Accelerometer and Gyroscope - STEMMA QT / Qwiic
DFRobot SEN0412 Also Bought Image
Acceleration Sensor Development Tools Gravity: I2C H3LIS200DL Triple Axis Accelerometer Sensor (+/-100g/+/-200g)
SparkFun Electronics PRT-12002 Also Bought Image
SparkFun Accessories Breadboard - Self-Adhesive (White)
SparkFun Electronics DEV-14809 Also Bought Image
Audio IC Development Tools I2S Audio Breakout - MAX98357A