UT0W61210SH

Souriau
649-UT0W61210SH

UT0W61210SH

Mfr.:

Description:
Standard Circular Connector 10P Strt Socket Plug Shell Size 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:

48 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.29 $44.29
$41.91 $209.55
$39.99 $399.90
$38.31 $957.75
$35.91 $1,795.50
$34.72 $3,472.00
$32.80 $8,200.00
500 Quote
Product Attribute Attribute Value
Souriau
Product Category: Standard Circular Connector
RoHS:  Details
Cable Plugs
10 Position
Socket (Female)
12
Free Hanging
Crimp
Zinc Alloy
-
26.1 mm
IP67
UTOW
Bulk
Brand: Souriau
Insert Arrangement: 12-10
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 150 V
Unit Weight: 0.643750 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Trim Trio UTOW Connectors

Souriau Trim Trio UTOW High Density, Metal Circular Connectors are suitable for EMC requirements and have the same panel cut-out dimensions as the MIL-DTL-26482 series I. The rugged circular connectors are available in 8 shell sizes and 8 high-density insert arrangements. The UTOW series is available in 2 levels of water protection and 2 levels of salt spray.

Image Description
Souriau UT012JCSL
Standard Circular Connector TRIM TRIO
Molex 47352-1001
Memory Card Connectors TFR PUSH PUSH TYPE V YPE VSS DEECT SWITCH
Phoenix Contact 1827729
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw
Samtec TSW-106-07-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Souriau UT0W61210PH
Standard Circular Connector 10P Strt Pin Plug Shell Size 12
Souriau UT012AC
Standard Circular Connector Cable Clamp Size 12 With Strain Relief
Souriau UT012LPGN
Standard Circular Connector R/A Cable Clamp Shell Size 12
Souriau UT012JCS
Standard Circular Connector Short Cable Clamp IP68 Shell Size 12
Souriau UT0W01210PH
Standard Circular Connector 10P Pin Receptacle Wall Mount Size 12