SMS2RE-3TR29

Souriau Logo
649-SMS2RE3TR29

SMS2RE-3TR29

Mfr.:

Description:
Headers & Wire Housings 2P Receptacle Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 318

Stock:

318
Can Ship Immediately

On Order:

266

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.04 $20.04
10 $17.37 $173.70
25 $15.77 $394.25
100 $14.31 $1,431.00
500 $13.07 $6,535.00
Product Attribute Attribute Value
Souriau
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
2 Position
5.08 mm
1 Row
-
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
SMS
Board-to-Board or Cable
- 55 C
+ 105 C
Accessory Type: -
Brand: Souriau
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 5 A
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 0.426815 oz

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
ITT Cannon DCM21WA4PK87 Also Bought Image
D-Sub Mixed Contact Connectors COMBO 21WA4 M G TIN
Littelfuse RUEF090 Also Bought Image
Resettable Fuses - PPTC .9A 30V 100A Imax
Littelfuse RUEF250 Also Bought Image
Resettable Fuses - PPTC 2.5A 30V 100A Imax
Bourns 3386H-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square
Mill-Max 111-43-308-41-001000 Also Bought Image
IC & Component Sockets 8P LONG SOLDER TAIL
E-T-A Circuit Breakers 1410-L210-L2F1-S02-3.15A Also Bought Image
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features changeover contacts s
3M N3433-6203RB Also Bought Image
Headers & Wire Housings 50P STRT SOLDER TAIL
Souriau SMS9SE3K9 Also Bought Image
Headers & Wire Housings 9P QIKMATE SOCKET STRT PC BOARDMOUNT
Vishay CSC06A012K20GPA Also Bought Image
Resistor Networks & Arrays 6pin 2.2Kohms 2% Bussed
Xicon 271-100K-RC Also Bought Image
Metal Film Resistors - Through Hole 100Kohms 1% 50PPM

FEATURED PRODUCTS
SOURIAU