4573326592222

Soracom
432-4573326592222

4573326592222

Mfr.:

Description:
Cellular Modules Button

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 176

Stock:

176 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.99 $54.99
Product Attribute Attribute Value
Soracom
Product Category: Cellular Modules
Built-in
97 mm x 33 mm x 14 mm
LTE Cat M1
Box
Brand: Soracom
Product: LTE Cat M1
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Soracom
Type: LTE Cat M1

USHTS:
8517620090
CAHTS:
8517620030
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C

LTE-M Button

Soracom LTE-M Button is an easily-configured, battery-powered IoT button with cloud-native connectivity. The LTE-M button is designed for various IoT applications, including facility management, elderly monitoring, asset monitoring, and industrial maintenance. The Soracom LTE-M Button features 3 click types (single, double, and long) to configure the trigger messages from a device.

Image Description
SparkFun Electronics SPX-16394
GNSS / GPS Development Tools Qwiic Iridium 9603N
Maxtena MEA-1621-SM
Antennas External Iridium Antenna Screw Mount
Soracom 4573326590334
SIM Cards Global multi-carrier Commercial Grade ecoSIM card 2FF, 3FF, 4FF (AIR plan 01s)
Soracom 4573326590372
SIM Cards Global multicarrier 3-in-1 (2FF/3FF/4FF) Industrial Grade SIM card (Air plan01s)
Keystone Electronics 91
Cylindrical Battery Contacts, Clips, Holders & Springs AA BATTERY CLIP