See an Error?

CXD5602PWBCAM1_FG_875607605_P

Sony Spresense Logo
246-CXD5602PWBCAM1

CXD5602PWBCAM1_FG_875607605_P

Mfr.:

Description:
Camera Development Tools Ultra low power camera sensor for visual AI and edge computing solutions. Optimized for predictive maintenance, real-time diagnosis and remote area sensing applications (US/JPN spec)

In Stock: 48

Stock:

48
Can Ship Immediately

On Order:

100
Expected 12-Jan-23

Factory Lead-Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $35.00 $35.00
Product Attribute Attribute Value
Sony
Product Category: Camera Development Tools
RoHS:  Details
Evaluation Boards
Camera
5.11 M-Pixels
I2C
3.7 V
- 10 C
+ 40 C
Brand: Sony Spresense
Description/Function: Camera board for US/JPN
Product Type: Camera Development Tools
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: SPRESENSE
Unit Weight: 0.564383 oz
USHTS:
8525895050
CNHTS:
8525891900
ECCN:
EAR99

Camera Board (US, Japan)

Sony Spresense Camera Board adds a compact, high resolution 5-megapixel camera to the Spresense Main Board. The Spresense Camera Board is based on the Sony ISX012 Image Sensor. An onboard encoder can acquire pictures in JPEG, RAW, Y/C, or RGB format. When combined with the AI capabilities of the CXD5602 Microcontroller on the Spresense Main, the Camera Board can add powerful vision capabilities to IoT applications.

Image Description
Espressif ESP32-C3-Lyra Also Bought Image
Audio IC Development Tools ESP32-C3-based audio development board for ultra-low-cost and high-performance audio broadcasters and rhythm light strips.
Espressif ESP32-S3-DevKitC-1-N8R2 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP-EYE Also Bought Image
ESP32 Development Board, integrates a digital microphone, an 8 MB PSRAM and a 4 MB flash, an external 2-Megapixel camera, debugging through a Micro USB port
Sony CXD5602PWBMAIN1_FG_875607611_P Also Bought Image
Development Boards & Kits - ARM The Spresense microcontroller board enables edge solutions with high computing ability and low power consumption. Spresense is powered by a 6 core microcontroller with clock speed of 156 MHz (US/JPN)
Sony CXD5602PWBEXT1_FG_875607608_P Also Bought Image
Development Boards & Kits - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (US/JPN).
Sony CXD5602PWBMAIN1C_FG_875607612_P Also Bought Image
Development Boards & Kits - ARM The Spresense microcontroller board enables edge solutions with high computing ability and low power consumption. Spresense is powered by a 6 core microcontroller with clock speed of 156 MHz (CHINA spec)
Sony CXD5602PWBEXT1E_FG_875612931_P Also Bought Image
Development Boards & Kits - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (EU).
SparkFun Electronics WRL-17146 Also Bought Image
WiFi Modules - 802.11 WiFi Module - ESP8266 (4MB Flash)
Sony CXD5602PWBEXT1C_FG_875607609_P Also Bought Image
Development Boards & Kits - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (China).