301-1A-C-R1-U03-12VDC

Song Chuan Logo
893-3011ACR1U0312VDC

301-1A-C-R1-U03-12VDC

Mfr.:

Description:
Automotive Relays 1FormA SPST 12V 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8,928
Expected 20-Oct-23

Factory Lead-Time:

51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.08 $4.08
25 $2.91 $72.75
100 $2.58 $258.00
250 $2.36 $590.00
500 $2.21 $1,105.00
1,000 $2.08 $2,080.00
2,500 $2.03 $5,075.00
5,000 $1.99 $9,950.00
Product Attribute Attribute Value
Song Chuan
Product Category: Automotive Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
35 A
123 Ohms
97.5 mA
14 VDC
Socket
Silver Tin Oxide (AgSnO)
301
Brand: Song Chuan
Contact Form: SPST (1 Form A)
Contact Termination: Quick Connect
Power Consumption: 1.2 W
Product Type: Automotive Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 0.659623 oz
USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Song Chuan 303-1AH-C-R1-U01-12VDC Also Bought Image
Automotive Relays SPNO 20A 12VDC
TE Connectivity W2-P Also Bought Image
Automotive Connectors WEDGE LOCK FOR 2P REC HOUSING
Song Chuan 301-1C-C-R1-U01-12VDC Also Bought Image
Automotive Relays SPDT 35A 12VDC
TE Connectivity 1-968857-1 (Cut Strip) Also Bought Image
Automotive Connectors MCP2 8 BU-KONT EDS Cut Strip of 100
Littelfuse PDM71001ZXM Also Bought Image
Fuse Holder PWR DIST MOD w/TPAs HWB60-AL
TE Connectivity 1418884-1 (Cut Strip) Also Bought Image
Automotive Connectors MCP1.5K, SEAL, AWG16 Cut Strip of 100
TE Connectivity W6-S Also Bought Image
Automotive Connectors WEDGELOCK DT 6 WAY PLUG
TE Connectivity 1-968855-1 (Cut Strip) Also Bought Image
Automotive Connectors CONT RCPT .05-1.0 Cut Strip of 100
Littelfuse JCAS060.XP Also Bought Image
Automotive Fuses 32V 60A Jcase
Aptiv 12129493-L Also Bought Image
Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.80-2.45MM

FEATURED PRODUCTS
SONG CHUAN