SMP1345-040LF

Skyworks Solutions, Inc. Logo
873-SMP1345-040LF

SMP1345-040LF

Mfr.:

Description:
PIN Diodes Ls=.45nH SOD-882 Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,839

Stock:

25,839 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.352 $3.52
100 $0.263 $26.30
500 $0.207 $103.50
1,000 $0.16 $160.00
Full Reel (Order in multiples of 3000)
3,000 $0.142 $426.00
6,000 $0.136 $816.00
9,000 $0.133 $1,197.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Skyworks
Product Category: PIN Diodes
RoHS:  Details
50 V
0.2 pF
2 Ohms
0.89 V
- 65 C
+ 150 C
10 MHz
6 GHz
SOD-882
SMP1345
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Carrier Life: 100 ns
Configuration: Single
Maximum Series Resistance @ Minimum IF: 3.5 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Unit Weight: 0.001009 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100060
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Molex 76823-0344 Also Bought Image
Headers & Wire Housings Mega-fit Female Tml Pre-Tin 14/16AWG
Skyworks SMS7621-040LF Also Bought Image
Schottky Diodes & Rectifiers Ls=.45nH SOD-882 Single
Coilcraft XFL4015-471MEC Also Bought Image
Power Inductors - SMD 470nH Shld 11.2A 8.36mOhm AECQ2
Murata LQW15AN4N7C00D Also Bought Image
RF Inductors - SMD 4.7 NH +-.2NH
Molex 52745-1097 Also Bought Image
FFC & FPC Connectors RA SMT ZIF TOP 10P GOLD
Susumu RR0306P-432-D Also Bought Image
Thin Film Resistors - SMD 1/20W 4.3Kohm 0.5% 25ppm
Murata LQW15AN6N2C00D Also Bought Image
RF Inductors - SMD 6.2 NH +-.2NH
Murata GJM1555C1H2R2GB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM033R71E271KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 270PF 25V 10% 0201
KYOCERA AVX ML03510R1AAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1pF C0G 0603 0.5pF

FEATURED PRODUCTS
SKYWORKS