See an Error?

SKY67151-396LF

Skyworks Solutions, Inc. Logo
873-SKY67151-396LF

SKY67151-396LF

Mfr.:

Description:
RF Amplifier 700-3800MHz NF .6dB OP1dB 20dBm @2.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,207

Stock:

27,207 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.61 $6.61
10 $5.92 $59.20
25 $5.33 $133.25
100 $4.85 $485.00
250 $4.38 $1,095.00
500 $3.93 $1,965.00
1,000 $3.39 $3,390.00
Full Reel (Order in multiples of 3000)
3,000 $3.32 $9,960.00
6,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Skyworks
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
DFN-8
Low Noise Amplifiers
GaAs
700 MHz to 3.8 GHz
2 dBm
19 dB
5 V
0.5 dB
36 dBm
72 mA
- 40 C
+ 105 C
SKY67151
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Input Return Loss: 11 dB
Isolation dB: 28 dB
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 0.001305 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

SKY671xx pHEMT Low-Noise Amplifiers

Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.

Image Description
Mini-Circuits PGA-103+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS
Mini-Circuits SAV-541+ Also Bought Image
RF Amplifier LOW NOISE AMPL / SM / RoHS
Qorvo QPA9424TR13 Also Bought Image
RF Amplifier 2.3-2.4 GHz 0.5W PA
Skyworks SKY13348-374LF Also Bought Image
RF Switch ICs .5-6.0GHz SPDT IL .6dB @ 2.5GHz
TDK C3216X5R1A686M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 68uF X5R 20% T: 1.6mm
Johanson 0915LP15B026E Also Bought Image
Signal Conditioning LOW PASS FILTER 915MHz
Maxim Integrated MAX2235EUP+ Also Bought Image
RF Amplifier +3.6V, 1W Autoramping Power Amplifier for 900MHz Applications
Panasonic ERJ-PA3F1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohm 1% Anti-Surge AEC-Q200
Qorvo NLB-310-T1 Also Bought Image
RF Amplifier DC-10GHz Gain 12.7dB P1dB 12.6dBm@2GHz
Samtec MCX-J-P-H-ST-MT1 Also Bought Image
RF Connectors / Coaxial Connectors 50 Ohm MCX Mini Jacks and Plugs

FEATURED PRODUCTS
SKYWORKS